
Surface mount dual color LED emitter, 1210 package size (3.2mm x 2.7mm x 1.1mm), featuring green and red illumination. Operates with a 20mA forward current, delivering 28mcd luminous intensity. Offers a wide 130° viewing angle with a clear, colorless lens. This lead-free, RoHS compliant component is supplied on tape and reel, ideal for high-volume applications.
Bivar SM1210BC-SR/HG technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Color | Green, Red |
| Forward Current | 20mA |
| Height | 1.1mm |
| Illumination Color | Green, Red |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Style | Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 28mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Width | 2.7mm |
| RoHS | Compliant |
Download the complete datasheet for Bivar SM1210BC-SR/HG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
