SM2 Series Red 2 mm 20° 152 mcd Water Clear 1.8 V Dome LED Surface Mount
Checking distributor stock and pricing after the page loads.
Bivar SM2-ERC-20 technical specifications.
| Color | Red |
| Lead Free | Lead Free |
| Lens Style | Clear |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Viewing Angle | 20° |
| RoHS | Compliant |
No datasheet is available for this part.