
LED Light Pipes 9in LGTH, 1mm core Flexpipe, Rect lens
Bivar SMFLPR1-9.0 technical specifications.
| Package/Case | SMD/SMT |
| Color | Clear |
| Mount | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | SMFLP |
| RoHS | Compliant |
No datasheet is available for this part.