The SMP2 Series Single LED is a surface mount device with a luminous intensity of 2650mcd and a forward current of 20mA. It is packaged in a PLCC package with dimensions of 3.2mm in length, 2.8mm in width, and 2mm in height. The LED operates within a temperature range of -40°C to 85°C and is available in a single unit quantity. The SMP2 Series Single LED is not RoHS compliant.
Bivar SMP2-SUWD technical specifications.
| Package/Case | PLCC |
| Color | White |
| Forward Current | 20mA |
| Height | 2mm |
| Illumination Color | White |
| Length | 3.2mm |
| Lens Color | Yellow |
| Lens Style | Round |
| Lens Transparency | Diffused |
| Luminous Intensity | 2650mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | SMP2 |
| Viewing Angle | 120° |
| Width | 2.8mm |
| RoHS | Not Compliant |
No datasheet is available for this part.