Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bivar SMP4-SRYB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PLCC |
| Color | Blue, Red, Yellow |
| Forward Current | 20mA |
| Height | 1.85mm |
| Illumination Color | Blue, Red, Yellow |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 180mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Viewing Angle | 120° |
| Width | 2.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bivar SMP4-SRYB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.