
Single color LED emitter, pure green illumination, featuring a water clear lens and LCC-2 package. Surface mountable with a 2.8mm length, 1.2mm width, and 0.8mm height. Operates with a 20mA forward current, delivering 800mcd luminous intensity at a 120° viewing angle and 532nm wavelength. This lead-free, RoHS compliant component is supplied on tape and reel in quantities of 3000, suitable for operation between -30°C and 85°C.
Sign in to ask questions about the Bivar SMS1105PGC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar SMS1105PGC technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Forward Current | 20mA |
| Height | 0.8mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 2.8mm |
| Lens Color | Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 800mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 532nm |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bivar SMS1105PGC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
