SRS Series Self Retaining .200 in Long Screw Size M4 Grey PVC Screw Spacer
Bivar SRS-5-200 technical specifications.
| Diameter | 0.149inch |
| Lead Free | Lead Free |
| Length | 0.2inch |
| Material | PVC |
| RoHS | Compliant |
Download the complete datasheet for Bivar SRS-5-200 to view detailed technical specifications.
No datasheet is available for this part.