The T-100-110 is a molded nylon spacer with a square shape and natural color. It measures 0.11inch in length and size. Available in quantities of 1000 per pack, these spacers are packaged in bulk. They are not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bivar T-100-110 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar T-100-110 technical specifications.
| Package/Case | Molded |
| Color | Natural |
| Length | 0.11inch |
| Material | Nylon |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | T100 |
| Shape | Square |
| Size | 0.11inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bivar T-100-110 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.