
The T-100-150 is a molded square nylon switch from Bivar. It has a natural color and is lead free. The switch measures 0.15inch in length and 0.15inch in size. It is available in quantities of 1000 in bulk packaging. The T100 series is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bivar T-100-150 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar T-100-150 technical specifications.
| Package/Case | Molded |
| Color | Natural |
| Lead Free | Lead Free |
| Length | 0.15inch |
| Material | Nylon |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | T100 |
| Shape | Square |
| Size | 0.15inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bivar T-100-150 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
