The T101 Series Square Nylon Switch is a molded component with a natural color and 0.24inch length. It is available in quantities of 1000 and packaged in bulk. The switch is not RoHS compliant and is part of the T101 series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bivar T-101-240 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar T-101-240 technical specifications.
| Package/Case | Molded |
| Color | Natural |
| Length | 0.24inch |
| Material | Nylon |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | T101 |
| Shape | Square |
| Size | 0.24inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bivar T-101-240 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.