
The T101 Series Nylon Square Molded Switch is a general-purpose switch available in a molded package. It has a length of 0.26inch and is made of nylon material. The switch is packaged in bulk quantities of 1000 units. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Bivar T-101-260 technical specifications.
| Package/Case | Molded |
| Color | Natural |
| Length | 0.26inch |
| Material | Nylon |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | T101 |
| Shape | Square |
| Size | 0.26inch |
| RoHS | Not Compliant |