LED Mounting Hardware LED Strip Mount Vert 5mm Nylon Natural
Bivar T-175-090 technical specifications.
| Package/Case | Molded |
| Color | Natural |
| Length | 0.09inch |
| Material | Nylon |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | T175 |
| Shape | Square |
| Size | 0.09inch |
| RoHS | Compliant |
No datasheet is available for this part.