The T176 Series LED emitter is a molded nylon component with a natural color finish. It measures 0.28inch in length and has a square shape. Available in quantities of 1000 in bulk packaging. The T176 Series is part of the Bivar product line.
Sign in to ask questions about the Bivar T-176-280 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar T-176-280 technical specifications.
| Package/Case | Molded |
| Color | Natural |
| Length | 0.28inch |
| Material | Nylon |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | T176 |
| Shape | Square |
| Size | 0.28inch |
| RoHS | Compliant |
Download the complete datasheet for Bivar T-176-280 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
