
Bivar VG2-6 technical specifications.
| Color | Black |
| Length | 152.4mm |
| Material | Nylon |
| Mount | PCB |
| Orientation | Vertical |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | VERT-O-GIDE™ |
| Thickness | 10.2mm |
| Width | 12.1mm |
| RoHS | Compliant |
No datasheet is available for this part.
