Sign in to ask questions about the Bivar VLP-250-RYW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar VLP-250-RYW technical specifications.
| Body Length | 6.4mm |
| Package/Case | SMD/SMT |
| Color | Clear, Yellow |
| Material | PC, Polycarbonate |
| Mount | Press-Fit, Board |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | VLP |
| RoHS | Not Compliant |
Download the complete datasheet for Bivar VLP-250-RYW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
