
The VLP-350-R is a 3mm round domed polycarbonate light pipe with a length of 8.9mm and a clear housing color. It is made of PC material and has a round, domed lens style. The light pipe is available in a package quantity of 100 and is packaged in bulk. It is lead free and has an unknown Reach SVHC compliance status.
Bivar VLP-350-R technical specifications.
| Body Length | 8.9mm |
| Package/Case | SMD/SMT |
| Color | Clear |
| Diameter | 3mm |
| Height | 8.9mm |
| Housing Color | Clear |
| Lead Free | Lead Free |
| Length | 8.9mm |
| Lens Size | 3mm |
| Lens Style | Round, Domed |
| Material | PC, Polycarbonate |
| Mount | Panel, Press-Fit, Board, PCB |
| Number of Columns | 1 |
| Number of Rows | 1 |
| Number of Ways | 1 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | VLP |
| Size | 0.35inch |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Bivar VLP-350-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
