
This PC polycarbonate LED has a body length of 11.4mm and a 3mm round/flat lens. It is available in a lead-free SMD/SMT package with a size of 0.45inch. The LED is designed for press-fit mounting on a PCB and is packaged in bulk quantities of 100. Operating details are not specified.
Sign in to ask questions about the Bivar VLP-450-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar VLP-450-F technical specifications.
| Body Length | 11.4mm |
| Package/Case | SMD/SMT |
| Color | Clear |
| Lead Free | Lead Free |
| Length | 0.45inch |
| Lens Size | 3mm |
| Lens Style | Round, Flat |
| Material | PC, Polycarbonate |
| Mount | Press-Fit, Board, PCB |
| Number of Columns | 1 |
| Number of Rows | 1 |
| Number of Ways | 1 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | VLP |
| Size | 0.45inch |
| RoHS | Compliant |
Download the complete datasheet for Bivar VLP-450-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
