This polycarbonate lens is a clear, lead-free component with a size of 0.64inch. It is designed for surface mount on a printed circuit board. The lens is packaged in bulk quantities of 100 units. It is compliant with RoHS regulations.
Sign in to ask questions about the Bivar VLP-640-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar VLP-640-F technical specifications.
| Package/Case | SMD/SMT |
| Color | Clear |
| Lead Free | Lead Free |
| Material | Polycarbonate |
| Mount | Board |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Size | 0.64inch |
| RoHS | Compliant |
Download the complete datasheet for Bivar VLP-640-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.