
This LED emitter is a general-purpose component with a body length of 26.1mm and a package quantity of 100. It is made of polycarbonate material and has a clear color. The emitter is lead-free and has a vertical orientation. It is designed for surface mount technology (SMT) and is mounted via press-fit on a printed circuit board (PCB).
Sign in to ask questions about the Bivar VLPR-24-1028-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar VLPR-24-1028-2 technical specifications.
| Body Length | 26.1mm |
| Package/Case | SMD/SMT |
| Color | Clear |
| Lead Free | Lead Free |
| Length | 26.1mm |
| Material | PC, Polycarbonate |
| Mount | Press-Fit, Board, PCB |
| Number of Columns | 1 |
| Number of Rows | 1 |
| Number of Ways | 1 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | VLPR |
| Size | 1.058inch |
| RoHS | Compliant |
Download the complete datasheet for Bivar VLPR-24-1028-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
