This 4mm clear LED emitter has a body length of 12.7mm and is packaged in a lead-free polycarbonate housing. It is designed for press-fit mounting on a board and has a vertical orientation. The emitter is available in quantities of 100 in bulk packaging.
Sign in to ask questions about the Bivar VLPR-24-500-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar VLPR-24-500-2 technical specifications.
| Body Length | 12.7mm |
| Package/Case | SMD/SMT |
| Color | Clear |
| Diameter | 4mm |
| Height | 12.7mm |
| Housing Color | Clear |
| Lead Free | Lead Free |
| Material | PC, Polycarbonate |
| Mount | Press-Fit, Board |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | VLPR |
| Size | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Bivar VLPR-24-500-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
