
The VLPR-24-650-2 is a 0.65inch LED emitter with a 4mm diameter and a clear housing color. It has a lead-free material and a PC, polycarbonate material composition. The LED is available in a package quantity of 100 and is packaged in bulk. It has a body length and height of 16.5mm and a lens size of 2mm with a flat and round lens style.
Sign in to ask questions about the Bivar VLPR-24-650-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar VLPR-24-650-2 technical specifications.
| Body Length | 16.5mm |
| Package/Case | SMD/SMT |
| Color | Clear |
| Diameter | 4mm |
| Height | 16.5mm |
| Housing Color | Clear |
| Lead Free | Lead Free |
| Length | 16.5mm |
| Lens Size | 2mm |
| Lens Style | Flat, Round |
| Material | PC, Polycarbonate |
| Mount | Panel, Board, PCB |
| Number of Columns | 1 |
| Number of Rows | 1 |
| Number of Ways | 1 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | VLPR |
| Size | 0.65inch |
| RoHS | Compliant |
Download the complete datasheet for Bivar VLPR-24-650-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.