Sign in to ask questions about the BJZ H-LS-356 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BJZ H-LS-356 technical specifications.
| Color | Black |
| Height | 128mm |
| Length | 355mm |
| Material | Polypropylene |
| Mount | Holder |
| Width | 268mm |
| RoHS | Compliant |
Download the complete datasheet for BJZ H-LS-356 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
