
Low power cable Low power plug - Cable, open-ended 5.5 mm 2.5 mm BKL Electronic 2 m 1 pc(s)
BKL Electronic 072093 technical specifications.
| Color | White |
| Inside Diameter | 2.1mm |
| Mount | Cable |
| Outside Diameter | 5.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for BKL Electronic 072093 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.