
3.5 mm audio jack Plug, right angle Number of pins: 2 Mono Black BKL Electronic 072120 1 pc(s)
Sign in to ask questions about the BKL Electronic 072120 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BKL Electronic 072120 technical specifications.
| Color | Black |
| Contact Material | NICKEL PLATED |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Outside Diameter | 3.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for BKL Electronic 072120 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
