Jack plug Plug, straight Pin diameter: 4 mm Green BKL Electronic
Sign in to ask questions about the BKL Electronic 072152-P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BKL Electronic 072152-P technical specifications.
| Color | Green |
| Contact Material | NICKEL PLATED |
| Insulation Material | ABS |
| Mount | Straight Pin |
| Pin Diameter | 4mm |
| RoHS | Compliant |
Download the complete datasheet for BKL Electronic 072152-P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.