
BKL Electronic 10120115 Pole Connector Grid pitch: 2.54 mm Number of pins: 2 x 13
BKL Electronic 10120115 technical specifications.
| Color | Black |
| Height | 7mm |
| Length | 37.7mm |
| Mount | Cable |
| Pitch | 2.54mm |
| Width | 6mm |
| RoHS | Compliant |
No datasheet is available for this part.