
This 2-row connector features a black color and copper alloy contact material. It measures 91.44mm in length, 10.35mm in width, and 7.8mm in height, with a pin diameter of 1.02mm. The operating temperature range is -55°C to 105°C.
Sign in to ask questions about the BKL Electronic 10120179 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BKL Electronic 10120179 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Height | 7.8mm |
| Length | 91.44mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 2 |
| Pin Diameter | 1.02mm |
| Width | 10.35mm |
| RoHS | Compliant |
Download the complete datasheet for BKL Electronic 10120179 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.