BKL Electronic 10120192 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Height | 4.98mm |
| Insulation Material | PBT |
| Length | 2.45mm |
| Width | 13.75mm |
| RoHS | Compliant |
Download the complete datasheet for BKL Electronic 10120192 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.