Telecom and Datacom Connector, 5 Contact(s), Male,
BKL Electronic 10120262 technical specifications.
| Insulator Material | LIQUID CRYSTAL POLYMER |
| Total Number of Contacts | 5 |
| Contact Gender | MALE |
| UL Flammability Code | 94V-0 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.