
This terminal block features a 1-row configuration with 0.43mm pin diameter and is constructed from copper alloy contact material. The block measures 2.5mm in height, 8mm in width, and 12.7mm in length. It operates within a temperature range of -55°C to 105°C.
BKL Electronic 10120300 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Height | 2.5mm |
| Length | 12.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 1 |
| Pin Diameter | 0.43mm |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for BKL Electronic 10120300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.