BKL Electronic 10120386 Straight Pin Header, PCB Mount Grid pitch: 1.27 mm Number of pins: 2 x 15
BKL Electronic 10120386 technical specifications.
| Color | Black |
| Contact Material | Brass, Gold |
| Pitch | 1.27mm |
| RoHS | Compliant |
Download the complete datasheet for BKL Electronic 10120386 to view detailed technical specifications.
No datasheet is available for this part.