RM 2.54 straight Grid pitch: 2.54 mm Nominal current: 3 A 10120501
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BKL Electronic 10120501 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Gold |
| Height | 11.6mm |
| Length | 7.62mm |
| Pitch | 2.54mm |
| Width | 2.54mm |
| RoHS | Not Compliant |
Download the complete datasheet for BKL Electronic 10120501 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.