RM 2.54 straight Grid pitch: 2.54 mm Nominal current: 3 A 10120515
Sign in to ask questions about the BKL Electronic 10120515 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BKL Electronic 10120515 technical specifications.
| Contact Material | Gold |
| Height | 11.6mm |
| Length | 127mm |
| Pitch | 2.54mm |
| Width | 2.54mm |
| RoHS | Not Compliant |
Download the complete datasheet for BKL Electronic 10120515 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.