
BKL Electronic 10120518 Straight Double Row Header Nominal current (details): 3 A
BKL Electronic 10120518 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Height | 5mm |
| Length | 76.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Rows | 2 |
| Pin Diameter | 1.02mm |
| Width | 10.8mm |
| RoHS | Compliant |
No datasheet is available for this part.