Straight double row header, 2.54 pitch Grid pitch: 2.54 mm Nominal current: 3 A
BKL Electronic 10120551 technical specifications.
| Contact Material | Gold |
| Height | 12.6mm |
| Length | 50.8mm |
| Pitch | 2.54mm |
| Width | 5mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
