BKL Electronic 10120596 Straight Pin Header, PCB Mount Grid pitch: 2.54 mm Number of pins: 2 x 25
BKL Electronic 10120596 technical specifications.
| Color | Black |
| Contact Material | Gold |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Pitch | 2.54mm |
| RoHS | Compliant |
No datasheet is available for this part.