BKL Electronic 10120607 Pole Connector Grid pitch: 1.27 mm Number of pins: 2 x 5
Sign in to ask questions about the BKL Electronic 10120607 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BKL Electronic 10120607 technical specifications.
| Contact Material | Gold |
| Mount | Cable |
| Pitch | 1.27mm |
| RoHS | Compliant |
Download the complete datasheet for BKL Electronic 10120607 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
