Pin strip (precision) No. of rows: 2 Pins per row: 18 BKL Electronic 10120819 1 pc(s)
Sign in to ask questions about the BKL Electronic 10120819 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BKL Electronic 10120819 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Height | 7.12mm |
| Length | 45.72mm |
| Number of Rows | 2 |
| Socket Depth | 7mm |
| Width | 9.14mm |
| RoHS | Not Compliant |
Download the complete datasheet for BKL Electronic 10120819 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.