The 10120828 is a single row header from BKL Electronic with a 0.4mm pitch and 1 row of contacts. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The header is made of copper alloy and has a black color. It measures 50.8mm in length and 6.8mm in width, with a height of 5.5mm. The socket depth is 3.5mm.
Sign in to ask questions about the BKL Electronic 10120828 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BKL Electronic 10120828 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Height | 5.5mm |
| Length | 50.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Rows | 1 |
| Pin Diameter | 0.4mm |
| Socket Depth | 3.5mm |
| Width | 6.8mm |
| RoHS | Compliant |
Download the complete datasheet for BKL Electronic 10120828 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
