3.5 mm audio jack Plug, straight Number of pins: 4 Stereo Gold BKL Electronic 1103057 1 pc(s)
Sign in to ask questions about the BKL Electronic 1103057 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BKL Electronic 1103057 technical specifications.
| Color | Gold |
| Contact Material | Gold |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Outside Diameter | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for BKL Electronic 1103057 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
