6.35 mm audio jack Socket, vertical vertical Number of pins: 2 Mono Black BKL Electronic 1109032 1 pc(s)
BKL Electronic 1109032 technical specifications.
| Color | Black |
| Contact Material | NICKEL PLATED |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| RoHS | Compliant |
No datasheet is available for this part.