
Audio cable 2 x 0.14 mm² Black BKL Electronic
Sign in to ask questions about the BKL Electronic 1509003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BKL Electronic 1509003 technical specifications.
| Color | Black |
| Features | Shielded |
| Halogen Free | Not Halogen Free |
| Insulation Material | PVC |
| Mount | Cable |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for BKL Electronic 1509003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
