USB cable 8 x 0.08 mm² Blue BKL Electronic 1512001 Sold per metre
Sign in to ask questions about the BKL Electronic 1512001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BKL Electronic 1512001 technical specifications.
| Color | Blue |
| Features | Shielded |
| Halogen Free | Not Halogen Free |
| Insulation Material | PVC |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for BKL Electronic 1512001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.