BNC connector Socket, straight 50 Ω BKL Electronic 401272 1 pc(s)
Sign in to ask questions about the BKL Electronic 401272 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BKL Electronic 401272 technical specifications.
| Impedance | 50R |
| Insulation Material | PTFE |
| Material | Brass |
| Resistance | 50R |
| RoHS | Not Compliant |
Download the complete datasheet for BKL Electronic 401272 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.