
BKL Electronic 404005 technical specifications.
| Impedance | 50R |
| Material | Brass |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Resistance | 50R |
| RoHS | Compliant |
Download the complete datasheet for BKL Electronic 404005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.