Famowood Latex based Wood Filler, Natural, 3.25 oz, Tube, Shelf Life 1.5 yr
BKL Electronic 404026 technical specifications.
| Impedance | 50R |
| Material | Brass |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Socket |
| RoHS | Compliant |
Download the complete datasheet for BKL Electronic 404026 to view detailed technical specifications.
No datasheet is available for this part.