
N connector Plug, straight 50 Ω BKL Electronic 404074 1 pc(s)
Sign in to ask questions about the BKL Electronic 404074 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BKL Electronic 404074 technical specifications.
| Impedance | 50R |
| Material | Brass |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| RoHS | Compliant |
Download the complete datasheet for BKL Electronic 404074 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.