FME connector Socket, straight 50 Ω BKL Electronic 412003 1 pc(s)
BKL Electronic 412003 technical specifications.
| Impedance | 50R |
| Material | Brass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Socket |
| RoHS | Compliant |
No datasheet is available for this part.