
FME connector Plug, vertical mount 50 Ω BKL Electronic 412062 1 pc(s)
BKL Electronic 412062 technical specifications.
| Impedance | 50R |
| Material | Brass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Resistance | 50R |
| RoHS | Compliant |
No datasheet is available for this part.