SMC connector Plug, straight 50 Ω BKL Electronic 414002 1 pc(s)
Sign in to ask questions about the BKL Electronic 414002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BKL Electronic 414002 technical specifications.
| Package/Case | SMC |
| Impedance | 50R |
| Insulation Material | PTFE |
| Material | Brass, Gold |
| RoHS | Compliant |
Download the complete datasheet for BKL Electronic 414002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.